KYOCERA AVX TPMD108K004R0045

Cap Tant Solid 1000uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMD108K004R0045.

IHS

Datasheet5 pages4 years ago

Farnell

AVX

Newark

TME

Alternate Parts

Price @ 1000
$ 2.9
$ 1.902
$ 1.902
Stock
63,700
76,167
76,167
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
200 mΩ
200 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
8 %
60 %
60 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPME108K004R0018
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
Yageo GroupT491X108K004AT
Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJE108K004RNJ
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
KYOCERA AVXTPSE108K004R0040
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.04 Ohm 125°C T/R
Cap Tant Solid 1000uF 4V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.09 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPMD108K004R0045 provided by its distributors.

Cap Tant Solid 1000uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
TPM Series 2917 1000 uF ±10 % 4 V SMT Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917
2917 (7343Metric) TPM 4V 1000muF ±10% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPMD108K004R0045.