
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TLJT227M006R2000. | 0 | 10 | Cut Tape | 23h | |||||||
| Newark | TLJT227M006R2000 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | TLJT227M006R2000 | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | TLJT227M006R2000 | 0 | 15K | 22h | ||||||||
| Arrow Electronics | TLJT227M006R2000 | 0 | 15K |
Download KYOCERA AVX TLJT227M006R2000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TLJT227M006R2000 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: