
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TCJY106M035R0070 | 3,000 | 1K | Tape & Reel | ||||||||
| Avnet | TCJY106M035R0070 | 1,000 | 1K | 15h | ||||||||
| TME | TCJY106M035R0070 | 0 | 1K | 2h | ||||||||
| TTI | TCJY106M035R0070 | 0 | 1K | Tape & Reel | 15h | |||||||
| Newark | TCJY106M035R0070 | 0 | 1K | Tape & Reel |
Download KYOCERA AVX TCJY106M035R0070 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TCJY106M035R0070 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: