KYOCERA AVX TCJR475M010A0500

Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJR475M010A0500.

IHS

Datasheet2 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-11-24

Related Parts

KYOCERA AVXTCNT475M035R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411
KYOCERA AVXF381A475MMA
Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608 0.5 Ohm 105°C T/R
Panasonic10TPU4R7MSI
Panasonic 10TPU4R7MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
CAPACITOR POLYMER SURFACE MT SOLID ELECTROLYTIC 4.7UF 10V
PanasonicEEF-CD1B4R7R
Cap Aluminum Polymer 4.7uF 12.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.08 Ohm 1000mA 1000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX TCJR475M010A0500 provided by its distributors.

Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
CAP TANT POLY 4.7UF 10V 0805 / 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz
Capacitance:4.7Μf; Capacitance Tolerance:± 20%; Voltage Rating:10V; Product Range:tcj Series; Manufacturer Size Code:r; Esr:0.5Ohm; Length:2.05Mm; Width:1.3Mm; Height:1.2Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJR475M010A0500.