
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | F381A475MMA | 0 | 4K | Bulk | 4h | |||||||
| Farnell | F381A475MMA | 3 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | F381A475MMA | 3 | 1 | Cut Tape | 6h | |||||||
| Win Source | WS-F381A475MMA | 5,520 | 150 | 12h | ||||||||
| Anlinkda | F381A475MMA | 55,739 | 4d |
Download datasheets and manufacturer documentation for KYOCERA AVX F381A475MMA.
Download KYOCERA AVX F381A475MMA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX F381A475MMA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX F381A475MMA.