KYOCERA AVX TCJD477M002R0015

Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD477M002R0015.

IHS

Datasheet13 pages3 years ago

Newark

AVX

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic2R5TAE470MF
Panasonic 2R5TAE470MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TAE470M
Panasonic 2R5TAE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY477M002R0015
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
Rubycon2SW470M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
PanasonicEEF-UD0D471LE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJD477M002R0015 provided by its distributors.

Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP TANTALUM POLYMER 470UF 20% D-CASE SMD
Tantalum Capacitors-Polymer 2.5V 470uF 20% 2917
TCJ TANT 470UF 2.5V 20% CASE D
Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; Product Range:tcj Series; Manufacturer Size Code:d; Esr:0.015Ohm; Length:7.3Mm; Width:4.3Mm; Height:2.9Mm; Operating Temperature Min:-55°C; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJD477M002R0015.