What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 2R5TAE470M

Panasonic 2R5TAE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 2.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TAE470M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5TAE470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.926
$ 1.965
$ 1.965
Stock
16,483
433,692
433,692
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
7 mΩ
7 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTCJY477M002R0015
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJD477M002R0015
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
KYOCERA AVXTCJY477M002R0040
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
PanasonicEEF-UE0D471R
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Panasonic2R5TPF470ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic2R5TPF470M7L
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917

Descriptions

Descriptions of Panasonic 2R5TAE470M provided by its distributors.

Panasonic 2R5TAE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP, 470µF, 2.5V, 20%; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America