
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-13212-1-ND | 2,500 | 1 | Cut Tape | ||||||||
| TTI | TCJB106M016R0100E | 4,000 | 2K | Tape & Reel | 32m | |||||||
| TME | TCJB106M016R0100E | 0 | 2K | 21h | ||||||||
| Newark | TCJB106M016R0100E | 0 | 5 | |||||||||
| RS (Formerly Allied Electronics) | TCJB106M016R0100E | 0 | 2K | Bulk | 13h |
Download datasheets and manufacturer documentation for KYOCERA AVX TCJB106M016R0100E.
Download KYOCERA AVX TCJB106M016R0100E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TCJB106M016R0100E provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TCJB106M016R0100E.