KYOCERA AVX TAP685K035CRW

Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K035CRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
+71.25%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.526
$ 0.526
Stock
7,292
18,183
18,183
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP685M035SRW
Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685M035BRW
Cap Tant Solid 6.8uF 35V 20% (6 X 14mm) Radial 5mm 2.5 Ohm 125°C T/R
Yageo GroupT350F685M035AT
Cap Tant Solid 6.8uF 35V 20% (6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP685K035CRW provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C T/R
TAP Series 6.8 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
6.8¦ÌF 1000h@ 85¡ãC ¡À10% 35V 2.5¦¸ SMD 6mm*11.5mm*11.5mm
Radial TAP 35V 6.8muF ±10% 0.236Dia 6.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX