KYOCERA AVX TAP685K035CRS

Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Ammo Pack
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K035CRS.

IHS

Datasheet5 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-48.19%

CAD Models

Download KYOCERA AVX TAP685K035CRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.624
$ 0.624
Stock
16,518
19,159
19,159
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP685M035SRW
Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685M035BRW
Cap Tant Solid 6.8uF 35V 20% (6 X 14mm) Radial 5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP685K035CRS provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
TANTALUM CAPACITOR Dipped tantalum capacitor 10% 6.8muF 35V
CAP, 6.8UF, 35V, TANT, RADIAL ROHS COMPLIANT: YES
6.8¦ÌF 1000h@ 85¡ãC ¡À10% 35V 2.5¦¸@ 100kHz 6mm*11.5mm*11.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP685K035CRS.