KYOCERA AVX TAP475K035CRW

Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K035CRW.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.276
Stock
88,989
28,164
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP475M035SRW
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C T/R
KYOCERA AVXTAP475M035SCS
Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125°C Bulk
KYOCERA AVXTAP475M035CRW
Cap Tant Solid 4.7uF 35V 20% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP475K035CRW provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 5mm 3 Ohm 125°C T/R
TAP Series 4.7 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 1000h@ 85¡ãC ¡À10% 35V 3¦¸ SMD 5.5mm*10.5mm*10.5mm
Radial TAP 35V 4.7muF ±10% 0.217Dia 5.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX