KYOCERA AVX TAP475K016CCS

Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K016CCS.

IHS

Datasheet5 pages4 years ago

TME

_legacy Avnet

Verical

DigiKey

Inventory History

3 month trend:
-11.92%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
7,976
22,598
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP475M016CCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475M016SCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
Yageo GroupT350A475K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT350A475K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356A475K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP475K016CCS provided by its distributors.

Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor,4.7Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
Cap 4.7uF 16VDC 10% 4.5 X 9mm RDL 5mm 1% Bulk
4.7¦ÌF 1000h@ 85¡ãC ¡À10% 16V 5¦¸ 4.5mm*9mm*9mm
Radial TAP 16V 4.7muF ±10% 0.177Dia 4.50mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX