KYOCERA AVX TAP474K035SRS

Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Ammo Pack
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474K035SRS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.195
$ 0.195
Stock
17,879
33,879
33,879
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP474K050SRW
Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
KYOCERA AVXTAP474K050CCS
Cap Tant Solid 0.47uF 50V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K050GSB
Cap Tant Solid 0.47uF 50V 10% (4.5 X 8.5mm) Radial 3.18mm 13 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP474K035SRS provided by its distributors.

Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor,0.47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP474K035SRS
CAP TANT 0.47UF 10% 35V RADIAL
470nF 1000h@ 85¡ãC ¡À10% 35V 13¦¸ 7mm*7mm*7mm
Radial TAP 35V 0.47muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX