KYOCERA AVX TAP336K025HSB

Cap Tant Solid 33uF 25V 10% (8 X 13mm) Radial 6.35mm 1.2 Ohm 125°C Bulk
$ 1.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K025HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-30.40%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.1
$ 1.1
Stock
59,892
14,775
14,775
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
6.6 µA
6.6 µA
6.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP336M025HSB
Cap Tant Solid 33uF 25V 20% (8 X 13mm) Radial 6.35mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP336M025SCS
Cap Tant Solid 33uF 25V 20% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP336M020HSB
Cap Tant Solid 33uF 20V 20% (8 X 13mm) Radial 6.35mm 1.4 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP336K025HSB provided by its distributors.

Cap Tant Solid 33uF 25V 10% (8 X 13mm) Radial 6.35mm 1.2 Ohm 125°C Bulk
TAP Series 33 uF ±10% 25V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap 33Uf 25Vdc 10% 8 X 13Mm Rdl 6.35Mm 1% Rohs Compliant: Yes
33¦ÌF 1000h@ 85¡ãC ¡À10% 25V 1.2¦¸ 13mm*13mm
Radial TAP 25V 33muF ±10% 0.315Dia 8.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP336K025HSB.