KYOCERA AVX TAP226M035HSB

Cap Tant Solid 22uF 35V 20% (8.5 X 14mm) Radial 6.35mm 1.3 Ohm 125°C Bulk
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226M035HSB.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.371
$ 1.371
Stock
3,490
59,234
59,234
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6.1 µA
6.1 µA
6.1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP226M025DTW
Cap Tant Solid 22uF 25V 20% (7 X 13.5mm) Radial 2.5mm 1.5 Ohm 125°C T/R
KYOCERA AVXTAP226K025BRW
Cap Tant Solid 22uF 25V 10% (7 X 14.5mm) Radial 5mm 1.5 Ohm 125°C T/R
KYOCERA AVXTAP226K025GSB
Cap Tant Solid 22uF 25V 10% (7 X 12mm) Radial 3.18mm 1.5 Ohm 125°C Bulk
Yageo GroupT353K226K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT350K226K035AS
Cap Tant Solid 22uF 35V 10%( 8.9 X 13.5mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 22uF 25V 20% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP226M035HSB provided by its distributors.

Cap Tant Solid 22uF 35V 20% (8.5 X 14mm) Radial 6.35mm 1.3 Ohm 125°C Bulk
TAP Series 22 uF 35 V ±20% Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP226M035HSB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX