KYOCERA AVX TAP226K006SRW

Cap Tant Solid 22uF 6.3V 10% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226K006SRW.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-41.48%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.376
Stock
4,506
36,664
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
-
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.7 Ω
3.7 Ω
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350D226K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT350D226K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
KYOCERA AVXTAP226M006CCS
Cap Tant Solid 22uF 6.3V 20% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP226M006SCS
Cap Tant Solid 22uF 6.3V 20% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP226M006SRW
Cap Tant Solid 22uF 6.3V 20% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C T/R
Yageo GroupT356D226M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP226K006SRW provided by its distributors.

Cap Tant Solid 22uF 6.3V 10% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C T/R
TAP Series 22 uF ±10% 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
TANTALUM CAPACITOR Dipped tantalum capacitor 10% 22muF 6.3V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:3.7ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX