KYOCERA AVX TAP156K016DTW

Cap Tant Solid 15uF 16V 10% (5.5 X 12mm) Radial 2.5mm 2.5 Ohm 125°C T/R
$ 0.442
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K016DTW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.442
$ 0.333
$ 0.333
Stock
1
30,983
30,983
Authorized Distributors
2
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP156K020CCS
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 5mm 2.3 Ohm 125°C Bulk
KYOCERA AVXTAP156K020CRW
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 5mm 2.3 Ohm 125°C T/R
KYOCERA AVXTAP156K020SRW
Cap Tant Solid 15uF 20V 10% (6 X 10mm) Radial 2.5mm 2.3 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP156K016DTW provided by its distributors.

Cap Tant Solid 15uF 16V 10% (5.5 X 12mm) Radial 2.5mm 2.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:2.5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX