KYOCERA AVX TAP155M025SCS

Cap Tant Solid 1.5uF 25V 20% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP155M025SCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.242
$ 0.219
Stock
6,139
4,345
Authorized Distributors
2
6
Capacitance
1.5 µF
1.5 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP155K025SRW
Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP155M016CCS
Cap Tant Solid 1.5uF 16V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP155M035DCS
Cap Tant Solid 1.5uF 35V 20% (4.5 X 10mm) Radial 2.5mm 6 Ohm 125°C Bulk
CAPACITOR, TANTALUM; 1.5 uF; 25 WVDC @ 85DEGC; 33 V; 10%; A; RADIAL LEADED

Descriptions

Descriptions of KYOCERA AVX TAP155M025SCS provided by its distributors.

Cap Tant Solid 1.5uF 25V 20% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Capacitor,1.5Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP155M025SCS
TAP TANT 1.5UF 25V 20% 2.5MM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX