KYOCERA AVX TAP155K035SRW

Cap Tant Solid 1.5uF 35V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP155K035SRW.

IHS

Datasheet5 pages4 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-32.12%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.214
Stock
6,758
25,631
Authorized Distributors
6
6
Capacitance
1.5 µF
1.5 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP155K025SRW
Cap Tant Solid 1.5uF 25V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP155K025GSB
Cap Tant Solid 1.5uF 25V 10% (4.5 X 8.5mm) Radial 3.18mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP155M035DCS
Cap Tant Solid 1.5uF 35V 20% (4.5 X 10mm) Radial 2.5mm 6 Ohm 125°C Bulk
Yageo GroupT350A155K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAPACITOR, TANTALUM; 1.5 uF; 25 WVDC @ 85DEGC; 33 V; 10%; A; RADIAL LEADED

Descriptions

Descriptions of KYOCERA AVX TAP155K035SRW provided by its distributors.

Cap Tant Solid 1.5uF 35V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
1.5¦ÌF 1000h@ 85¡ãC ¡À10% 35V 6¦¸ 4.5mm*7mm*8.5mm
Radial TAP 35V 1.5muF ±10% 0.177Dia 4.50mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:6ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX