KYOCERA AVX TAP106M025SRW

Cap Tant Solid 10uF 25V 20% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M025SRW.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet16 pages14 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.346
$ 0.346
Stock
66,367
27,624
27,624
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106K025CRW
Cap Tant Solid 10uF 25V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C T/R
Yageo GroupT350E106M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106K025SRW
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP106K025SCS
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
Yageo GroupT354E106K025AT
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
Yageo GroupT356E106K025AS
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106M025SRW provided by its distributors.

Cap Tant Solid 10uF 25V 20% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R
TAP Series 10 uF ±20 % 25V Solid Resin Dipped Tantalum Capacitor
DIPPED RADIAL CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX