KYOCERA AVX TAJY336K025RNJ

Cap Tant Solid 33uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.5 Ohm 125°C T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY336K025RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 1.31
$ 1.918
Stock
6,043
29,343
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
Leakage Current
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TH3 Series 33 uF ±10 % 25 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTAJX336K020RNJ
Cap Tant Solid 33uF 20V X CASE 10% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.5 Ohm 125°C T/R
Yageo GroupT491D336K025AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Yageo GroupT491X336K025AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TAJY336K025RNJ provided by its distributors.

Cap Tant Solid 33uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.5 Ohm 125°C T/R
TAJ Series 33 uF ±10 % 25 V Surface Mount Low Profile Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitors; TAJY336K025RNJ; AVX; 33 µF; 25 V; Surface Mount; 8.3 µA
CAPACITOR, CASE Y, 33UF, 25V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:0.5ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2mm; External Length / Height:7.30mm; External Width:4.30mm; Leakage Current:8.3µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Y; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX