KYOCERA AVX TAJW336K010RNJ

Cap Tant Solid 33uF 10V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJW336K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Alternate Parts

Price @ 1000
$ 0.587
$ 0.633
Stock
14,703
3,834
Authorized Distributors
5
5
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
350 mΩ
Leakage Current
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125°C T/R
Yageo GroupT494C336K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
KYOCERA AVXTAJC336M010RNJ
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJW336M010RNJ
Cap Tant Solid 33uF 10V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
KYOCERA AVXTHJC336K010RJN
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 175°C T/R
Yageo GroupT494C336M010AT
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJW336K010RNJ provided by its distributors.

Cap Tant Solid 33uF 10V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
TAJ Series 33 uF ±10 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 10V 33uF 10%
2312 (6032Metric) TAJ 10V 33muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
33¦ÌF ¡À10% 10V 1.6¦¸ 2312 6mm*3.2mm*1.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX