
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST44588253 | 66 | 1 | 22h | ||||||||
| TME | TAJW107M010RNJ | 0 | 1K | 18h | ||||||||
| Newark | TAJW107M010RNJ | 0 | 6K | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | TAJW107M010RNJ | 0 | 1K | Bulk | 18h | |||||||
| TTI Europe | TAJW107M010RNJ | 0 | 6K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJW107M010RNJ.
Download KYOCERA AVX TAJW107M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TAJW107M010RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJW107M010RNJ.