KYOCERA AVX TAJV476M035RNJ

Cap Tant Solid 47uF 35V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.4 Ohm 125°C T/R
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJV476M035RNJ.

Alternate Parts

Price @ 1000
$ 3.52
$ 4.03
$ 4.03
Stock
6,224
70,772
70,772
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
200 mΩ
200 mΩ
Leakage Current
16.5 µA
16.5 µA
16.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 47uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 150°C T/R
KYOCERA AVXTAJV476K035RNJ
Cap Tant Solid 47uF 35V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
Cap Tant Solid 47uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
KYOCERA AVXTPSE476M035R0200
Cap Tant Solid 47uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Yageo GroupT491X476M035AT
Cap Tant Solid 47uF 35V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C T/R
KYOCERA AVXTPSE476M035R0250
Cap Tant Solid 47uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJV476M035RNJ provided by its distributors.

Cap Tant Solid 47uF 35V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924
CAP TANT 47UF 20% 35V 2924
CONVENTIONAL MNO2,47 UF,35 V
TAJ TANT 47UF 35V 20% CASE V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX