What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSD477K004R0100

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD477K004R0100.

IHS

Datasheet12 pages3 years ago

Newark

AVX

Farnell

CAD Models

Download KYOCERA AVX TPSD477K004R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.781
$ 0.969
$ 0.969
Stock
3,202
47,037
47,037
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
45 mΩ
45 mΩ
Leakage Current
18.8 µA
18.8 µA
18.8 µA
Dissipation Factor
12 %
12 %
12 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTAJD477K004RNJ
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSE477K004R0100
Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
KYOCERA AVXTAJY477K004RNJ
Cap Tant Solid 470uF 4V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Yageo GroupT491D477K004AT
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD477K004R0100 provided by its distributors.

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
TPS Series 470 uF ±10% 4 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR, CASE D, 470 UF, 4V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.1ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX