KYOCERA AVX TAJE227M016RNJ

Cap Tant Solid 220uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE227M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-17.46%

CAD Models

Download KYOCERA AVX TAJE227M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.365
$ 1.185
$ 1.185
Stock
318,803
906,171
906,171
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
100 mΩ
100 mΩ
Leakage Current
35.2 µA
35.2 µA
35.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491X227M016AT
Cap Tant Solid 220uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJE227K016RNJ
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSE227M016R0100
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE227M016R0150
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Tant Solid 220uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJE227M016RNJ provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
TANTALUM CAPACITOR, 220UF, 16V, 0.5 OHM, 0.2, 2717, FULL REEL
TAJ Series 220 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitors; TAJE227M016RNJ; AVX; 220 µF; 16 V; 7.3 mm; Surface Mount
Tantalum Capacitors E7343-43 220µF ±20% 16V 500mΩ 7.30 x 4.30mm 4.30mm 574mA
Tantalum Capacitor, 220Uf, 16V, 0.5 Ohm, 0.2, 2717, Full Reel; Capacitance:220Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.5Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJE227M016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE227M016RNJ.