KYOCERA AVX TAJE227K010RNJ

Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE227K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-29.34%

CAD Models

Download KYOCERA AVX TAJE227K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.753
$ 0.753
Stock
84,711
215,877
215,877
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
100 mΩ
100 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJD227K010SNJ
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Yageo GroupT491X227K010AT
In a Pack of 10, KEMET Tantalum Capacitor 220μF 10V dc MnO2 Solid ±10% Tolerance T491 Series
KYOCERA AVXTAJD227K010RNJ
Cap Tant Solid 220uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
KYOCERA AVXTAJY227K010RNJ
Cap Tant Solid 220uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJE227K010RNJ provided by its distributors.

Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
TAJ Series 220uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 220UF;TOL 10%;SMT;VOL-RTG 10V;CODE 7343H;TR
Tantalum Capacitor, 220Uf, 10V, 0.5 Ohm, 0.1, 2717, Full Reel; Capacitance:220Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.5Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJE227K010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE227K010RNJ.