KYOCERA AVX TAJD477K006RNJV

Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD477K006RNJV.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-76.92%

CAD Models

Download KYOCERA AVX TAJD477K006RNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 0.581
$ 0.581
Stock
26,526
3,309,452
3,309,452
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Leakage Current
28 µA
28 µA
28 µA
Dissipation Factor
-
12 %
12 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D477K006AT
Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTPSD477K006R0100
Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSE477K006R0050
Cap Tant Solid 470uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD477K006RNJV provided by its distributors.

Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
TAJ Series 2917 470 µF 6.3 V ±10 % Surface Mount Molded Tantalum Capacitor
tantalum capacitor 10% 470muF 6.3V
470¦ÌF 2000h@ 125¡ãC ¡À10% 6.3V 400m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
Tantalum Chips / Tape/reel Rohs Compliant: Yes
CONVENTIONAL MNO2,470 UF,6.3 V
TAJ TANT 470UF 6.3V 10% CASE D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX