KYOCERA AVX TAJD476K016TNJV

Cap Tant Solid 47uF 16Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476K016TNJV.

IHS

Datasheet7 pages4 years ago

Upverter

AVX

Future Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.272
$ 0.272
Stock
182,788
2,047,168
2,047,168
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.1 Ohm 125C T/R
Yageo GroupT491C476K006AT
Capacitor Tantalum Solid 47uF 6.3 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.5 Ohm 125C
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
KYOCERA AVXTAJC476K016RNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJC476K010RNJ
Cap Tant Solid 47uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC476K006RNJ
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD476K016TNJV provided by its distributors.

Cap Tant Solid 47uF 16Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
TAJ Series 2917 47 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor
Cap 47Uf 16Vdc 10% 7.3 X 4.3 X 2.9Mm Smd 1% Aec200 Vac Pk Rohs Compliant: Yes
7343-31 TANTALUM CAPACITOR tantalum capacitor 47muF 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD476K016TNJV.