KYOCERA AVX TAJD476K010TNJV

Cap Tant Solid 47uF 10Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476K010TNJV.

IHS

Datasheet7 pages4 years ago

Upverter

AVX

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJD476K010TNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.287
$ 0.287
Stock
23,870
604,483
604,483
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJC476K016RNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJC476K016SNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTPSC476K016R0350
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 593D SERIES
47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, 593D SERIES
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD476K010TNJV provided by its distributors.

Cap Tant Solid 47uF 10Vdc D-CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
TAJ Series 47 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Low Dropout Regulators(LDO) Positive Fixed 600mV @ 100mA 30V 3.3V 100mA TO-92(TO-92-3) RoHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX