KYOCERA AVX TAJD475K050R

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
$ 3.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD475K050R.

Newark

Datasheet4 pages17 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet4 pages19 years ago

Halfin

RS (Formerly Allied Electronics)

Garrett

Farnell

Alternate Parts

Price @ 1000
$ 3.96
$ 0.69
$ 0.69
Stock
15,330
376,736
376,736
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.4 µΩ
1.4 Ω
1.4 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Yageo GroupT491D475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R
KYOCERA AVXTRJC475K035RRJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.41 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD475K050R provided by its distributors.

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125C T/R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
CAPACITOR, CASE D, 4.7UF, 50V; Application:Solid; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.9mm; External Length / Height:7.30mm; Leakage Current:2.4µA; Resistance, ESR:1.4ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX