KYOCERA AVX TAJD337M010R

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD337M010R.

IHS

Datasheet4 pages17 years ago

element14

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJE337M010RNJ
Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Cornell DubilierSEK331M010ST
Capacitors, Aluminum Electrolytic, Leaded 330UF 10V | Cornell-Dubilier SEK331M010ST
Panasonic10TPB330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic10SVP330MX
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD337M010R provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
MOLDED,330UF,10V,20%,D CASE, TR,HAZMAT<AZ
Standard Package
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX