KYOCERA AVX TAJD226K035RNJV

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD226K035RNJV.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download KYOCERA AVX TAJD226K035RNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.736
$ 0.736
Stock
95,738
4,350,777
4,350,777
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491X226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Yageo GroupT491D226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
KYOCERA AVXTAJE226K035RNJ
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSE226K035R0300
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD226K035RNJV provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
CAP TANT / 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
22uF 7.7uA@25℃,5min 35V -55℃~+125℃ 0.9Ω@100kHz ±10% CASE-D_7343 Tantalum Capacitors ROHS
TANTALUM CAPACITOR tantalum capacitor 10% 22muF 35V
Surface Mount Tantalum Capacitor, 22 uF, 35 V, 10%,

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX