KYOCERA AVX TAJD156K020SNJ

Cap Tant Solid 15uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.1 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD156K020SNJ.

IHS

Datasheet13 pages4 years ago

DigiKey

CAD Models

Download KYOCERA AVX TAJD156K020SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
Stock
1
48,275
Authorized Distributors
5
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.1 Ω
Leakage Current
3 µA
3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D156K025AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Yageo GroupT491D156K020AT
Cap Tant Solid 15uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.275 Ohm 125C Automotive T/R
KYOCERA AVXTAJD156M020RNJ
Cap Tant Solid 15uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
KYOCERA AVXTAJD156M025RNJ
Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
KYOCERA AVXTCJY156M025R0090
Cap Tant Solid 15uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.09 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD156K020SNJ provided by its distributors.

Cap Tant Solid 15uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917
CAP TANT 15UF 10% 20V 2917
TANTALUM CHIP & RADIAL / TANTALUM CHIPS
CONVENTIONAL MNO2,15 UF,20 V
TAJ TANT 15UF 20V 10% CASE D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX