KYOCERA AVX TAJD106K025RNJV

Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.2 Ohm 125°C T/R
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD106K025RNJV.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-24.41%

CAD Models

Download KYOCERA AVX TAJD106K025RNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.283
$ 0.283
Stock
326,925
548,977
548,977
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491B106K020AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
Yageo GroupT491C106K020AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
KYOCERA AVXTAJB106K025RNJ
Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTAJC106K025RNJ
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106K020RNJ
Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD106K025RNJV provided by its distributors.

Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 25V 10uF 10% 2917 CASE D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX