KYOCERA AVX TAJC477M002RNJ

Cap Tant Solid 470uF 2.5V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC477M002RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

DigiKey

Inventory History

3 month trend:
-26.71%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJC477K002RNJ
Cap Tant Solid 470uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
KYOCERA AVXTAJF477M002RNJ
Cap Tant Solid 470uF 2.5V F CASE 20% (6 X 3.2 X 2mm) SMD 6032-20 0.3 Ohm 125°C T/R
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Panasonic2R5TPE470M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic2R5TPE470M7
Cap Tant Solid 470uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R

Descriptions

Descriptions of KYOCERA AVX TAJC477M002RNJ provided by its distributors.

Cap Tant Solid 470uF 2.5V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312
2312 (6032Metric) TAJ 2.5V 470muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
470¦ÌF ¡À20% 2.5V 200m¦¸ 2312 6mm*3.2mm*2.8mm
CONVENTIONAL MNO2,470 UF,2.5 V
CAPACITOR TANT, 470µF, 2.5V, 2312; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5VDC; ESR:0.2ohm; Capacitor Case Style:2312; No. of Pins:2; Lead Spacing:2.9mm; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX