Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPE470M7

Cap Tant Solid 470uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE470M7.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
+26.81%

CAD Models

Download Panasonic 2R5TPE470M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.84
$ 1.84
Stock
404,247
351,269
351,269
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
9 mΩ
9 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic2R5TPF470M6L
Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETPF470M5H
Panasonic ETPF470M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
Cap Tant Polymer 470uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 105C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, , 470.UF 2.5V 20
KYOCERA AVXTCJD477M002R0025
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE470M7 provided by its distributors.

Cap Tant Solid 470uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
Panasonic 2R5TPE470M7 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Full Reel; Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:D2E; Esr:0.007Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE470M7.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE470M7.