KYOCERA AVX TAJC335K035SNJ

Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.5 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC335K035SNJ.

IHS

Datasheet13 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX TAJC335K035SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.286
Stock
7,962
141,665
141,665
Authorized Distributors
5
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.1 Ohm 125°C T/R
Yageo GroupT491C335M035AT
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
KYOCERA AVXTAJC335M035RNJ
Cap Tant Solid 3.3uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Yageo GroupT494C335K035AT
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 125C T/R
KYOCERA AVXTPSC335K035R0700
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC335K035SNJ provided by its distributors.

Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312
Molded tantalum capacitor 35V 3.3muF 10%
CAPACITOR TANT 3.3UF, 35V, 2.5OHM, 2312; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:2.5ohm; Capacitor Case Style:6032-28; No. of Pins:2; Capacitor Dielectric Type:Tantalum ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX