KYOCERA AVX TAJC107K016RNJ

Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107K016RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-17.41%

CAD Models

Download KYOCERA AVX TAJC107K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491C107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC107M016RNJ
Cap Tant Solid 100uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Yageo GroupT491C107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
NIC ComponentsNTC-T107K16TRDF
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC107K016RNJ provided by its distributors.

Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
TAJ Series 100 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
TANTALUM CAPACITOR, 100UF, 16V, 1 OHM, 0.1, 2312, FULL REEL; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 ^6032 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC107K016RNJ.