NIC Components NTC-T107K16TRDF

Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T107K16TRDF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
-2.48%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C107K016AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC107K016RNJ
Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Yageo GroupT491C107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
Yageo GroupT491D107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC107K010RNJ
Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTC-T107K16TRDF provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Capacitor 100 uF 16 Volt 10% 7.3x4.3x2.9mm Surface Mount 7343-31 1% Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2916
NTC-T Series 100 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor
TANTALUM CAPACITOR Molded tantalum capacitor 10% 100muF
Cap, 100Uf, 16V, Tant, Case D; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:1Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:387Ma; Qualification:- Rohs Compliant: Yes |Nic Components NTC-T107K16TRDF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T107 K 16TRDF