KYOCERA AVX TAJB227K002RNJ

Cap Tant Solid 220uF 2.5V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.6 Ohm 125°C T/R
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB227K002RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

TME

Inventory History

3 month trend:
-1.50%

CAD Models

Download KYOCERA AVX TAJB227K002RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.44
$ 0.44
Stock
54,798
31,792
31,792
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
150 mΩ
150 mΩ
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
16 %
16 %
16 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSB227K002R0600
Cap Tant Solid 220uF 2.5V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
KYOCERA AVXTPSB227K002R0150
Cap Tant Solid 220uF 2.5V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 125°C T/R
KYOCERA AVXTPSB227M002R0600
Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1206
Yageo GroupT491D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TAJB227K002RNJ provided by its distributors.

Cap Tant Solid 220uF 2.5V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.6 Ohm 125°C T/R
220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-10%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1210
TAJ Series 220 uF ±10% 2.5 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB227K002RNJ.