KYOCERA AVX TAJB226M010RNJ

Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB226M010RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
-62.07%

CAD Models

Download KYOCERA AVX TAJB226M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.128
$ 0.128
Stock
1,890,957
744,427
744,427
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.4 Ω
1.9 Ω
1.9 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJB226K010RNJ
Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R
KYOCERA AVXTPSB226M010R0700
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C T/R
KYOCERA AVXTCJT226M010R0070
Cap Tant Solid 22uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB226M010RNJ provided by its distributors.

Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210
TAJ Series 22 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors B3528-21 22µF ±20% 10V 2.4Ω 3.50 x 2.80mm 1.90mm 188mA
Capacitor/Tantalum 22UF 10V 20% CASE B,ESR:2.4 Ohms
Tantalum Capacitor, 22Uf, 10V, 2.4 Ohm, 0.2, 1210, Full Reel; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2.4Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB226M010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB226M010RNJ.