KYOCERA AVX TAJB225K025SNJ

Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.5 Ohm 125°C T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB225K025SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+90.74%

CAD Models

Download KYOCERA AVX TAJB225K025SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.169
$ 0.169
Stock
154,327
1,744,258
1,744,258
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
4.5 Ω
4.5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJT225K025RNJ
Cap Tant Solid 2.2uF 25V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 4.5 Ohm 125°C T/R
KYOCERA AVXTAJB225M025RNJ
Cap Tant Solid 2.2uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R
KYOCERA AVXTHJB225K025RJN
Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.5 Ohm 175°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB225K025SNJ provided by its distributors.

Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210
TAJ Series 2.2 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor
Cap 2.2Uf 25Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB225K025SNJ.