| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-TAJB225K020RYCT-ND | 1,655 | 1 | Cut Tape | ||||||||
| Avnet | TAJB225K020RY | 0 | 20K | 16h | ||||||||
| RS (Formerly Allied Electronics) | TAJB225K020RY | 0 | 20K | Bulk | 3h | |||||||
| Arrow Electronics | TAJB225K020RY | 0 | 20K | |||||||||
| Mouser | 581-TAJB225K020RY | 6,686 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB225K020RY.
Download KYOCERA AVX TAJB225K020RY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJB225K020RY provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJB225K020RY.