KYOCERA AVX TAJB156M016RNJ

Cap Tant Solid 15uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB156M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

TME

Inventory History

3 month trend:
-0.80%

CAD Models

Download KYOCERA AVX TAJB156M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.184
$ 0.184
Stock
150,626
57,670
57,670
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2 Ω
2 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJB156K016RNJ
Cap Tant Solid 15uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
KYOCERA AVXTAJA156M016RNJ
Cap Tant Solid 15uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491B156M016AT
Cap Tant Solid 15uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C Automotive T/R
Yageo GroupT491C156K016AT
Capacitor Tantalum Solid 15uF 16 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.6 Ohm 125C
Yageo GroupT491C156M016AT
Cap Tant Solid 15uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB156M016RNJ provided by its distributors.

Cap Tant Solid 15uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210
TAJ Series 15 uF ±20% 16 V Surface Mount Standard Tantalum Chip Capacitor
1411 (3528Metric) 1210 TAJ 16V 15muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
15¦ÌF ¡À20% 16V 2.5¦¸ 1210,1411 3.5mm*2.8mm*2.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB156M016RNJ.