KYOCERA AVX TAJA684K050RNJ

Cap Tant Solid 0.68uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.9 Ohm 125°C T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA684K050RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

AVX

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A684K035AT
CAP TANT 0.68UF 10% 35V 1206 / 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
680NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
Yageo GroupT491A684K025AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
KYOCERA AVXTAJA684M035RNJ
Cap Tant Solid 0.68uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA684K050RNJ provided by its distributors.

Cap Tant Solid 0.68uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
Tantalum | Molded | General | 1206 | 50 VDC | 0.68F | 10% | Sn | T&R 7in (180mm)
CAPACITOR TANT 0.68UF, 50V, 7.9OHM, 1206; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:7.9ohm; Capacitor Case Style:1206; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX