KYOCERA AVX TAJA475M006RNJ

Cap Tant Solid 4.7uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA475M006RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-14.54%

CAD Models

Download KYOCERA AVX TAJA475M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.153
$ 0.153
Stock
93,016
107,610
107,610
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
5.5 Ω
5.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A475M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
KYOCERA AVXTAJA475K006RNJ
Cap Tant Solid 4.7uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Yageo GroupT491A475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
Yageo GroupT491A475K006AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES
Cap Tant Solid 4.7uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJA475M006RNJ provided by its distributors.

Cap Tant Solid 4.7uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
TAJ Series 4.7 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAP, TANTALUM, 4.7UF, 6.3V, 1206;
1206 (3216Metric) TAJ 6.3V 4.7muF 卤20% 0.126Lx0.063W 3.20mmx1.60mm
4.7¦ÌF ¡À20% 6.3V 6¦¸ 1206 3.2mm*1.6mm*1.8mm
CAP TANTALIM 4.7UF 6.3V +/-20% A-CASE SMD
CONVENTIONAL MNO2,4.7 UF,6.3 V
TAJ TANT 4.7UF 6.3V 20% CASE A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA475M006RNJ.