KYOCERA AVX TAJA335K020RNJ

Cap Tant Solid 3.3uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA335K020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-11.15%

CAD Models

Download KYOCERA AVX TAJA335K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.197
$ 0.197
Stock
522,407
62,668
62,668
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
4 Ω
4 Ω
Leakage Current
700 nA
700 nA
700 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A335K020AT
CAP TANT 3.3UF 10% 20V 1206 / 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Yageo GroupT491A335K016AT
Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
KYOCERA AVXTAJA335M020RNJ
Cap Tant Solid 3.3uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5 Ohm 125°C T/R
Cap Tant Solid 3.3uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.5 Ohm 125C T/R
CAP TANT 3.3UF 10% 20V 1206 / 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm

Descriptions

Descriptions of KYOCERA AVX TAJA335K020RNJ provided by its distributors.

Cap Tant Solid 3.3uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
TANTALUM CAPACITOR, 3.3UF, 20V, 4.5 OHM, 0.1, 1206, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206
TAJ Series 3.3 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA335K020RNJ.