KYOCERA AVX TAJA225K035RNJ

Cap Tant Solid 2.2uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA225K035RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-46.82%

CAD Models

Download KYOCERA AVX TAJA225K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 2.2uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225K025AT
CAP TANT 2.2UF 10% 25V 1206 / 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
KYOCERA AVXTPSA225K035R1500
Cap Tant Solid 2.2uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R
KYOCERA AVXTAJA225M035RNJ
Cap Tant Solid 2.2uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5 Ohm 125°C T/R
KYOCERA AVXTAJA225M025RNJ
Cap Tant Solid 2.2uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA225K035RNJ provided by its distributors.

Cap Tant Solid 2.2uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
TAJ Series 2.2 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors; TAJA225K035RNJ; AVX; 3.2 mm; 2.2 µF; Surface Mount; 35 V
Tantalum Capacitors A3216-18 2.2µF ±10% 35V 4.5Ω 3.20 x 1.60mm 1.80mm 129mA
Tantalum Capacitor, 2.2Uf, 35V, 4.5 Ohm, 0.1, 1206, Full Reel; Capacitance:2.2Μf; Voltage(Dc):35V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:4.5Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA225K035RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA225K035RNJ.