KYOCERA AVX TAJA105M025RNJ

Cap Tant Solid 1uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105M025RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+73.78%

CAD Models

Download KYOCERA AVX TAJA105M025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.134
$ 0.134
Stock
152,751
357,297
357,297
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
7.6 Ω
7.6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491A105K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT491A105M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJA105K025RNJ
Cap Tant Solid 1uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
Yageo GroupT491A105M020AT
CAP TANT 1UF 20% 20V 1206 / 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
KYOCERA AVXTAJA105K020RNJ
Cap Tant Solid 1uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJA105M025RNJ provided by its distributors.

Cap Tant Solid 1uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
TAJ Series 1 uF ±20 % 25 V Surface Mount Standard Tantalum Chip Capacitor
1206 (3216Metric) TAJ 25V 1muF 卤20% 0.126Lx0.063W 3.20mmx1.60mm
1¦ÌF ¡À20% 25V 8¦¸ 1206 3.2mm*1.6mm*1.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA105M025RNJ.